Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No26041060
Order Code3955902
Product RangeEvoSIGNAL Mini Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €56.740 |
Price for:Each
Minimum: 1
Multiple: 1
€56.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No26041060
Order Code3955902
Product RangeEvoSIGNAL Mini Series
Technical Datasheet
Module Lens ColourWhite
Supply Voltage VAC230V
Supply Voltage VDC-
Lens Diameter62mm
Product RangeEvoSIGNAL Mini Series
IP / NEMA RatingIP66
Power Rating-
External Height85mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCLead (21-Jan-2025)
Technical Specifications
Module Lens Colour
White
Supply Voltage VDC
-
Product Range
EvoSIGNAL Mini Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
Lead (21-Jan-2025)
Supply Voltage VAC
230V
Lens Diameter
62mm
IP / NEMA Rating
IP66
External Height
85mm
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001