Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No26112070
Order Code3955917
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €106.690 |
Price for:Each
Minimum: 1
Multiple: 1
€106.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No26112070
Order Code3955917
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeEVS, Flash, TwinFlash
Lens Diameter85mm
Product RangeEvoSIGNAL Midi Series
IP / NEMA RatingIP66
Power Rating-
External Height130mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCLead (21-Jan-2025)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
85mm
IP / NEMA Rating
IP66
External Height
130mm
Operating Temperature Max
60°C
Supply Voltage VAC
24V
Visual Signal Type
EVS, Flash, TwinFlash
Product Range
EvoSIGNAL Midi Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001