Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No63580075
Order Code2532459
Product RangeKombiSIGN 40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €39.060 | 
| 5+ | €38.280 | 
| 10+ | €37.500 | 
Price for:Each
Minimum: 1
Multiple: 1
€39.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No63580075
Order Code2532459
Product RangeKombiSIGN 40 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesContinuous, Pulse
Sound Pressure Level (SPL)85dB
IP / NEMA RatingIP66
Product RangeKombiSIGN 40 Series
Resonant Frequency2.9kHz
Current Consumption80mA
External Depth45mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous, Pulse
IP / NEMA Rating
IP66
Resonant Frequency
2.9kHz
External Depth
45mm
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
85dB
Product Range
KombiSIGN 40 Series
Current Consumption
80mA
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045