Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €39.060 |
5+ | €37.110 |
10+ | €36.370 |
Price for:Each
Minimum: 1
Multiple: 1
€39.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No64580075
Order Code1214979
Technical Datasheet
Supply Voltage VAC24VAC
Supply Voltage VDC24VDC
TonesContinuous
Sound Pressure Level (SPL)85dBA
IP / NEMA RatingIP65
Product Range-
Resonant Frequency1.75kHz
Current Consumption25mA
External Depth72mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Overview
The 64580075 is a black Buzzer element with selectable continuous and pulse tones. It features minimum 5000 hours service life, 25mA current consumption, PC lens.
- Polycarbonate housing
Applications
Security
Technical Specifications
Supply Voltage VAC
24VAC
Tones
Continuous
IP / NEMA Rating
IP65
Resonant Frequency
1.75kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
85dBA
Product Range
-
Current Consumption
25mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084