Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEST INSTRUMENTS
Manufacturer Part NoP6100Z2100-00-0
Order Code3080080
Product Range6100
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €337.530 |
Price for:Each
Minimum: 1
Multiple: 1
€337.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEST INSTRUMENTS
Manufacturer Part NoP6100Z2100-00-0
Order Code3080080
Product Range6100
Technical Datasheet
Thermocouple TypeB, C, J, K, L, N, R, S, T
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max240VAC
Output Voltage Min-
Product Range6100
Product Overview
The P6100Z2100-00-0 is a 1/16 Din Process Controller with its improved interface, technical functionality and field flexibility, the West 6100 gives you the best in comprehensive control for most temperature and process control loops. It comes with red upper and lower display. Up to 3 possible, for control, alarm, 24VDC transmitter power supply or retransmit of process value or setpoint output configuration. 4 button operation, dual 4 digit 10mm and 8mm high LED displays, optional choice of colours (red/red, red/green, green/red or green/green), plus 5 LED indicators human interface.
- Jumperless configuration
- Auto detected hardware
- Heat/cool operation
- Ramping setpoint
- Auto or manual tuning
Applications
Industrial, Automation & Process Control
Technical Specifications
Thermocouple Type
B, C, J, K, L, N, R, S, T
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
6100
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22