Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
320 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.140 |
5+ | €11.730 |
10+ | €10.660 |
20+ | €10.200 |
50+ | €9.780 |
Price for:Each
Minimum: 1
Multiple: 1
€15.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3125
Order Code3187846
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialNylon
External Height - Metric16.5mm
External Width - Metric90.5mm
External Depth - Metric58mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial0.65"
External Width - Imperial3.56"
External Depth - Imperial2.28"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WS.005.3125 is a DIN type-2 WEG Empty Housing Enclosure comes pre-assembled with connection terminals supplied U-foot and without PCB. The combination of field-tested Wieland connection system and a high quality compact housing guarantees the safety required in all fields of application. Even under extreme conditions, the equipment has a long service life, technical perfection and reliability.
- Electronic modules are protected and housed in a very narrow space
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
16.5mm
External Depth - Metric
58mm
Body Colour
Grey
External Height - Imperial
0.65"
External Depth - Imperial
2.28"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Nylon
External Width - Metric
90.5mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
3.56"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032