Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3127 / 57.801 5253.0
Order Code3187860
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3127 / 57.801 5253.0
Order Code3187860
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialNylon
External Height - Metric90.5mm
External Width - Metric28.5mm
External Depth - Metric58mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial3.56"
External Width - Imperial1.12"
External Depth - Imperial2.28"
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The WS.005.3127 / 57.801 5253.0 is a DIN type-4 WEG Empty Housing Enclosure comes pre-assembled with connection terminals supplied U-foot and without PCB. The combination of field-tested Wieland connection system and a high quality compact housing guarantees the safety required in all fields of application. Even under extreme conditions, the equipment has a long service life, technical perfection and reliability.
- Electronic modules are protected and housed in a very narrow space
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90.5mm
External Depth - Metric
58mm
Body Colour
Grey
External Height - Imperial
3.56"
External Depth - Imperial
2.28"
SVHC
No SVHC (12-Jan-2017)
Enclosure Material
Nylon
External Width - Metric
28.5mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.12"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05