Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00772.
Order Code831190
Also Known AsGTIN UPC EAN: 4010995007720
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.210 |
5+ | €14.910 |
Price for:Each
Minimum: 1
Multiple: 1
€15.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for 00772.
2 Products Found
Product Overview
The 313-2 is a 218mm SoftFinish® Pozidrive® Screwdriver offers blade made of chrome vanadium molybdenum steel with through hardened chrome-plated finish.
- Multi-component SoftFinish® handle provides maximum user comfort
- Ergonomically perfect handle design
- Printed screw symbol on handle end for fast identification
- Wiha ChromTop® finish on tip for a perfect fit every time
Applications
Maintenance & Repair
Technical Specifications
Pozidriv Size
PZ2
Blade Length
100mm
Overall Length
218mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096