Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00772
Order Code3288013
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995007720
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.210 |
| 5+ | €14.910 |
| 10+ | €14.600 |
Price for:Each
Minimum: 1
Multiple: 1
€15.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No00772
Order Code3288013
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995007720
Technical Datasheet
Pozidriv SizePZ2
Overall Length218mm
Blade Length100mm
Product RangeSoftFinish
Product Overview
A professional grade screwdriver with SoftFinish ergonomic shape handle to allow maximum torque and user comfort. The handle features a solid molded core with soft outer cushion grip. The tips are precision machined for a perfect fit every time. The handle is molded directly onto the blade for a permanent bond.
- Wiha SoftFinish® multi-component handle with roll-off protection
- Blade made from high quality chrome-vanadium-molybdenum steel hardened
- Wiha ChromTop® finish on tip for a perfect fit every time
- Standards : DIN ISO 8764
Technical Specifications
Pozidriv Size
PZ2
Blade Length
100mm
Overall Length
218mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97