Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No08183
Order Code3015053
Product RangeSoftFinish
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWIHA
Manufacturer Part No08183
Order Code3015053
Product RangeSoftFinish
Technical Datasheet
Tip Size6.5mm
Blade Length150mm
Overall Length268mm
Product RangeSoftFinish
Technical Specifications
Tip Size
6.5mm
Overall Length
268mm
Blade Length
150mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104