Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.930 |
5+ | €9.480 |
Price for:Each
Minimum: 1
Multiple: 1
€9.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No01022
Order Code3106639
Technical Datasheet
Drive Size - Metric6mm
Blade Length - Metric125mm
Blade Length125mm
Overall Length236mm
Overall Length - Metric236mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial9.3"
Product Range-
Product Overview
The 1022 is a Nut Driver with ergonomic Wiha SoftFinish® handle. Blade made of through hardened chrome-vanadium steel with chrome-plated finish. The Wiha SoftFinish® zone features a solid moulded core with soft outer grip. This requires less force, yet achieves 40% more torque than conventional handles. The handle is shaped to fit comfortably in the hand, providing maximum torque forces in dry and general working conditions. If a stuck screw has to be loosened, a precise hammer blow can be applied to the solid steel cap. Due to the hex blade extending trough the handle to the steel cap, there is no loss of impact energy.
- Multi-component roll-off protection SoftFinish® handle provides maximum user comfort
- Wiha ChromTop-finish on tip for a perfect fit every time
- Printed screw symbol on handle end for fast identification
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
6mm
Blade Length
125mm
Overall Length - Metric
236mm
Blade Length - Imperial
4.9"
Product Range
-
Blade Length - Metric
125mm
Overall Length
236mm
Drive Size - Imperial
-
Overall Length - Imperial
9.3"
Technical Docs (1)
Alternatives for 01022
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08836