Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No23035
Order Code3108193
Also Known AsGTIN UPC EAN: 4010995230357
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.450 |
5+ | €19.060 |
Price for:Each
Minimum: 1
Multiple: 1
€19.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No23035
Order Code3108193
Also Known AsGTIN UPC EAN: 4010995230357
Technical Datasheet
Kit Contents1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm Hex Keys
Product Range-
Product Overview
The 23035 is a 7-piece hex fold-out holder PocketStar Allen Key Set offers robust casing with eject button for simple and easy key selection. The practical fold out holder is suitable for hex screws in the workplace or on the job.
- Chrome-vanadium steel, through hardened, electro-plated blade
- Ergonomic, reinforced fibreglass housing, 95mm long handle
Applications
Industrial
Contents
1.5, 2, 2.5, 3, 4, 5 and 6mm Allen keys.
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm Hex Keys
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82055100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12