Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No23051
Order Code3108223
Also Known AsGTIN UPC EAN: 4010995230517
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.400 |
Price for:Each
Minimum: 1
Multiple: 1
€25.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No23051
Order Code3108223
Also Known AsGTIN UPC EAN: 4010995230517
Technical Datasheet
Torx Tip SizeT7, T8, T9, T10, T15, T20, T25
Kit ContentsT7, T8, T9, T10, T15, T20, T25 Torx Bit
Handle TypeFold-out
Blade Length-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 23051 is a 7-piece Torx® Bit Set suitable for practical fold out holder for TORX® screws in the workplace or on the job. The 363 P7 offers through hardened chrome-vanadium steel with electro-plated blade and ergonomic reinforced fibreglass housing.
- Robust casing with eject button for simple and easy key selection
Applications
Maintenance & Repair
Contents
T7, T8, T9, T10, T15, T20 and T25 Torx bits.
Technical Specifications
Torx Tip Size
T7, T8, T9, T10, T15, T20, T25
Handle Type
Fold-out
Product Range
-
Kit Contents
T7, T8, T9, T10, T15, T20, T25 Torx Bit
Blade Length
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1