Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 2600.840
1 Product Found
Product Overview
The 2600.840 is a type-475 Precision Screwdriver offers ergonomic handle design with soft zone for comfortable work. Through-hardened, chrome-plated blade made of chrome-vanadium-molybdenum steel for a long tool life. It is ideal for all fine, filigree applications in electronics and precision-mechanics applications as well as for DIY and model-building.
- Easy-movement rotating cap for rapid hand action
- Colour-coded marking of the drive symbol for easy identification
- Wiha ChromTop® tip guarantees a secure hold in the screw head
Applications
Maintenance & Repair
Technical Specifications
Tip Size
0.8mm
Overall Length
140mm
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01