Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26229
Order Code3004137
Product RangeWiha - 1/4" Bit Holders
Also Known AsGTIN UPC EAN: 4010995262297
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.920 |
3+ | €11.680 |
Price for:Each
Minimum: 1
Multiple: 1
€11.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26229
Order Code3004137
Product RangeWiha - 1/4" Bit Holders
Also Known AsGTIN UPC EAN: 4010995262297
Technical Datasheet
Screw Size Accepted1/4"
Length155mm
Product RangeWiha - 1/4" Bit Holders
Product Overview
- For use with Wiha torque drivers
- Made from chrome vanadium molybdenum steel
- 162mm in length
- Accepts all 6.35mm / (¼") square sockets
Technical Specifications
Screw Size Accepted
1/4"
Product Range
Wiha - 1/4" Bit Holders
Length
155mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022