Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 10121
1 Product Found
Product Overview
The 26425 is a type-534 ball hex Precision Screwdriver offers ergonomic handle design with soft zone for comfortable work. It is ideal for all fine, filigree applications in electronics and precision-mechanics applications, as well as for DIY and model-building.
- Easy-movement rotating cap for rapid hand action
- Colour-coded marking of the drive symbol for easy identification
- Through-hardened, chrome-plated blade made of chrome-vanadium-molybdenum steel for a long tool life
- Wiha ChromTop® tip guarantees a secure hold in the screw head
Applications
Maintenance & Repair
Technical Specifications
Overall Length
170mm
Product Range
-
Hex Tip Size
2.5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016