Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26463
Order Code3775706
Product RangeWiha - TorqueVario-S
Also Known AsGTIN UPC EAN: 4010995264635
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €195.590 |
3+ | €191.680 |
Price for:Each
Minimum: 1
Multiple: 1
€195.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26463
Order Code3775706
Product RangeWiha - TorqueVario-S
Also Known AsGTIN UPC EAN: 4010995264635
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.73ft-lb to 3.7ft-lb
Torque Range N-m1N-m to 5N-m
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length127mm
Product RangeWiha - TorqueVario-S
SVHCNo SVHC (16-Jul-2019)
Product Overview
Precision torque screwdriver handles which provide precise torques where accuracy must be maintained and repeated, as with fastening and unfastening sensitive and expensive components in assembly, final inspections and quality assurance applications.
- Numeric torque display on scale
- Torque can be adjusted continuously within defined Torque interval
- Separate tool for changing torque (torque-setter) supplied
- Ergonomic multi-component handle
- Can be used with most ¼" hex bits
- Audible and perceptible click when pre-set torque has been reached
- Supplied in convenient plastic case with factory calibration certificate
Notes
Note: To be used in combination with Wiha torque interchangeable blades
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
-
Product Range
Wiha - TorqueVario-S
Torque Range ft-lb
0.73ft-lb to 3.7ft-lb
Drive Size - Metric
4mm
Overall Length
127mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252