Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26626
Order Code3004131
Product RangeTorqueVario-S
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €288.690 | 
| 2+ | €271.340 | 
Price for:Each
Minimum: 1
Multiple: 1
€288.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26626
Order Code3004131
Product RangeTorqueVario-S
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.59ft-lb to 3.68ft-lb
Torque Range N-m0.8N-m to 5N-m
Drive Size - Metric3.8mm
Drive Size - Imperial0.149"
Overall Length138mm
Product RangeTorqueVario-S
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.8N-m to 5N-m
Drive Size - Imperial
0.149"
Product Range
TorqueVario-S
Torque Range ft-lb
0.59ft-lb to 3.68ft-lb
Drive Size - Metric
3.8mm
Overall Length
138mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285