Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00583
Order Code1200679
Also Known AsGTIN UPC EAN: 4010995005832
Technical Datasheet
29 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.220 |
5+ | €8.060 |
Price for:Each
Minimum: 1
Multiple: 1
€8.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No00583
Order Code1200679
Also Known AsGTIN UPC EAN: 4010995005832
Technical Datasheet
Tip Size 11.5mm
Tip Size 21.5mm
Blade Length120mm
Overall Length120mm
Product Range-
Product Overview
The 269 HEX1,5/1,5 is a 120mm System-4 ball end Hexagon Reversible Blade.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
1.5mm
Blade Length
120mm
Product Range
-
Tip Size 2
1.5mm
Overall Length
120mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015