Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No273050
Order Code4431224
Also Known AsGTIN UPC EAN: 4010995076412
Technical Datasheet
367 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
5+ | €4.270 |
10+ | €4.080 |
25+ | €3.810 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for 273050
1 Product Found
Product Overview
The 273050 is a 145mm Precision ESD Screwdriver with dissipative handle designed to discharge uniformly, surface resistance 106 to 109Ω.
- Safety as a result of electrostatic discharge
- Rotating cap with large surface for extra fast working
- Large handle end for powerful tightening and loosening screws
- Wiha ChromTop®-finish on tip for a perfect fit every time
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#0
Overall Length
145mm
Blade Length
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018