Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No27526
Order Code3004138
Product RangeWiha - 1/4" Bit Holders
Also Known AsGTIN UPC EAN: 4010995275266
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.030 |
3+ | €19.630 |
Price for:Each
Minimum: 1
Multiple: 1
€20.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No27526
Order Code3004138
Product RangeWiha - 1/4" Bit Holders
Also Known AsGTIN UPC EAN: 4010995275266
Technical Datasheet
Screw Size Accepted1/4"
Length162mm
Product RangeWiha - 1/4" Bit Holders
Product Overview
- For use with Wiha torque drivers
- Made from chrome vanadium molybdenum steel
- 162mm in length
- Accepts all 6.35mm (¼") screwdriver bits
Technical Specifications
Screw Size Accepted
1/4"
Product Range
Wiha - 1/4" Bit Holders
Length
162mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0328