Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No30372
Order Code1200625
Also Known AsGTIN UPC EAN: 4010995303723
Technical Datasheet
7 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.710 |
5+ | €21.280 |
Price for:Each
Minimum: 1
Multiple: 1
€21.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No30372
Order Code1200625
Also Known AsGTIN UPC EAN: 4010995303723
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length114mm
Overall Length150mm
Product Range-
Product Overview
The 284 is a System 6 SoftFinish® Telescopic Handle with 6mm hex retainer for all System 6 reversible blades and adapters. It is an ergonomic multi-component handle with roll-off protection. It is versatile for general applications in the workshop and factory.
- Click-stop ball clamp guarantees a secure hold and rapid blade exchange
- Enables adjustable blade length from 42 to 114mm
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
-
Blade Length
114mm
Product Range
-
Tip Size 2
-
Overall Length
150mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088