Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No29225
Order Code4259869
Product RangeeasyTorque Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.700 |
Price for:Each
Minimum: 1
Multiple: 1
€59.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No29225
Order Code4259869
Product RangeeasyTorque Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb22.1in-lb
Torque Range N-m2.5N-m
Drive Size - Metric-
Drive Size - Imperial-
Product RangeeasyTorque Series
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2.5N-m
Drive Size - Imperial
-
Torque Range ft-lb
22.1in-lb
Drive Size - Metric
-
Product Range
easyTorque Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115214