Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00756
Order Code831104
Also Known AsGTIN UPC EAN: 4010995007560
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.940 |
5+ | €9.740 |
Price for:Each
Minimum: 1
Multiple: 1
€9.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A professional grade screwdriver with SoftFinish ergonomic shape handle to allow maximum torque and user comfort. The handle features a solid molded core with soft outer cushion grip. The tips are precision machined for a perfect fit every time. The handle is molded directly onto the blade for a permanent bond.
- Wiha SoftFinish® multi-component handle with roll-off protection
- Blade made from high quality chrome-vanadium-molybdenum steel hardened
- Wiha ChromTop® finish on tip for a perfect fit every time
- Standards : DIN ISO 8764
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#1
Overall Length
191mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
80mm
Product Range
-
Technical Docs (1)
Alternatives for 00756
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06314