Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.360 |
5+ | €17.370 |
Price for:Each
Minimum: 1
Multiple: 1
€18.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 322-13 is a safe and comfortable insulated VDE Screwdriver with ergonomic Wiha SoftFinish® handle. Blade made of through hardened chrome-vanadium steel with black finish. The high quality blade insulation is moulded directly onto the blade and therefore guarantees safety when working on live equipment up to 1000VAC. The roll-off protection and the special handle geometry offer optimum handling and electrical safety, even in critical applications. Furthermore, the exclusive SoftFinish® handle shape allows maximum user comfort.
- Multi-component roll-off protection SoftFinish® handle provides maximum user comfort
- Imprinted screw symbol on handle end for fast identification
- Ergonomic handle geometry with SoftFinish® surface gives highest possible comfort
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
13mm
Blade Length
125mm
Overall Length - Metric
243mm
Blade Length - Imperial
4.9"
Product Range
-
Blade Length - Metric
125mm
Overall Length
243mm
Drive Size - Imperial
-
Overall Length - Imperial
9.6"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185973