Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No33435
Order Code3366787
Product Range334 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €10.870 |
Price for:Each
Minimum: 10
Multiple: 10
€108.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No33435
Order Code3366787
Product Range334 Series
Technical Datasheet
Drive Size - Metric3mm
Blade Length - Metric350mm
Overall Length - Metric382mm
Drive Size - Imperial15"
Blade Length - Imperial13.8"
Overall Length - Imperial15"
Product Range334 Series
Technical Specifications
Drive Size - Metric
3mm
Overall Length - Metric
382mm
Blade Length - Imperial
13.8"
Product Range
334 Series
Blade Length - Metric
350mm
Drive Size - Imperial
15"
Overall Length - Imperial
15"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109998