Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No34745
Order Code3014948
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995347451
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.670 |
5+ | €13.400 |
Price for:Each
Minimum: 1
Multiple: 1
€13.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No34745
Order Code3014948
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995347451
Technical Datasheet
Overall Length140mm
Blade Length60mm
Tip Size3mm
Test Voltage250V
Product RangeSoftFinish
Product Overview
One piece mains tester with moulded blade and handle and insulation for assured safety, high visability permanently sealed resistance neon tube. Top quality chrome vanadium blade.
Technical Specifications
Overall Length
140mm
Tip Size
3mm
Product Range
SoftFinish
Blade Length
60mm
Test Voltage
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0275