Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No01286
Order Code831633
Also Known AsGTIN UPC EAN: 4010995012861
Technical Datasheet
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.010 |
5+ | €7.850 |
Price for:Each
Minimum: 1
Multiple: 1
€8.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No01286
Order Code831633
Also Known AsGTIN UPC EAN: 4010995012861
Technical Datasheet
Torx Tip SizeT6
Blade Length60mm
Overall Length100mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 362-T6 is a 164mm Torx® SoftFinish® Screwdriver offers blade made of through hardened chrome-vanadium-molybdenum steel with chrome-plated finish. The Multi-component SoftFinish® handle provides maximum user comfort.
- High quality chrome-vanadium-molybdenum steel, through hardened, chrome plated
- Wiha ChromTop finish
- Ergonomic SoftFinish multi-component handle with roll off protection
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T6
Overall Length
100mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Alternatives for 01286
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03