Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No01289
Order Code831669
Also Known AsGTIN UPC EAN: 4010995012892
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.950 |
5+ | €8.770 |
Price for:Each
Minimum: 1
Multiple: 1
€8.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No01289
Order Code831669
Also Known AsGTIN UPC EAN: 4010995012892
Technical Datasheet
Torx Tip SizeT9
Blade Length60mm
Overall Length171mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs
- Unique Wiha handle-length concept for optimum balance of torque and control
- Chrome-vanadium-molybdenum steel, matt chrome-plated
Technical Specifications
Torx Tip Size
T9
Overall Length
171mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Alternatives for 01289
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05