Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No36330
Order Code3015091
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995363307
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €21.590 | 
Price for:Each
Minimum: 1
Multiple: 1
€21.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No36330
Order Code3015091
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995363307
Technical Datasheet
Pozidriv SizePZ2
Overall Length218mm
Blade Length100mm
Product RangeSoftFinish
Product Overview
- High quality blade insulation is moulded directly onto the blade
 - Blade insulation reduces blade diameter by up to 33%, allowing unhindered access to low-lying fasteners
 - Chrome-vanadium-molybdenum steel blades with a hardened black finish
 - Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
 - Individually tested to 10000V -according to IEC 60900:2004.
 
Technical Specifications
Pozidriv Size
PZ2
Blade Length
100mm
Overall Length
218mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096