Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No07185
Order Code871886
Also Known AsGTIN UPC EAN: 4010995071851
Technical Datasheet
23 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.570 |
5+ | €30.940 |
Price for:Each
Minimum: 1
Multiple: 1
€31.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No07185
Order Code871886
Also Known AsGTIN UPC EAN: 4010995071851
Technical Datasheet
Kit Contents1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex Keys
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 369S9 is a 9-piece Ball Point hexagonal L-key Set and Display in ProStar. The set with chrome-plated chrome-vanadium steel, through hardened blade, space saving ProStar allows the easy removal of each key without moving any others. The ballpoint enables the user to work at angles up to 25° and for screws that are difficult to access.
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex Keys
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Alternatives for 07185
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42