Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No380101
Order Code1712436
Also Known AsGTIN UPC EAN: 4010995337360 33736
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.870 |
Price for:Each
Minimum: 1
Multiple: 1
€15.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No380101
Order Code1712436
Also Known AsGTIN UPC EAN: 4010995337360 33736
Technical Datasheet
Kit Contents-
Product Range-
Product Overview
The 380101 is a slotted/Philips magazine stubby Bit Holder made of stainless steel with strong magnet. It offers ergonomic SoftFinish® multi-component handle with roll-off protection. It is suitable for use with DIN 3126, ISO 1173 and style-D 6.3. It is applicable for the alternative to a screwdriver set, six drive shapes in one screwdriver and for working in confined spaces.
- 25mm Standard bits
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:84661038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078