Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No01479
Order Code832509
Also Known AsGTIN UPC EAN: 4010995014797
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.110 |
5+ | €20.880 |
Price for:Each
Minimum: 1
Multiple: 1
€22.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No01479
Order Code832509
Also Known AsGTIN UPC EAN: 4010995014797
Technical Datasheet
Drive Size - Metric6.35mm
Blade Length150mm
Overall Length268mm
Blade Diameter6.35mm
Product Range-
Product Overview
The 386 is a Hex Bit Holder with flexible shaft. The SoftFinish® multi-component handle with roll-off protection. It is made of rust-proof steel. It is suitable for offset screws.
- Plastic-coated flexible metal blade
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
6.35mm
Overall Length
268mm
Product Range
-
Blade Length
150mm
Blade Diameter
6.35mm
Technical Docs (1)
Alternatives for 01479
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14