Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €157.780 |
3+ | €154.620 |
5+ | €151.470 |
Product Information
Product Overview
The 41003 from Wiha is a SoftFinish® electric slimFix screwdriver set. This assorted 12 piece set is easier and protected access to deep set screws. The unique Wiha handle size concept with optimal balance between power and control. It protects health with the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. This screwdriver set is recommended by doctors and therapists at German Campaign for healthier backs.
- Protects health, offers full protection, increases efficiency and safety
- Each tool individually tested at 10000VAC and approved for 1000VAC
- Wiha slim blades ensure unlimited, protected access to deep-set screws
- Weight is 1064.83g
- Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
- Symbols on cap end for easy recognition
- Individually tested to 10000V -according to IEC 60900:2004.
Contents
1x 35446 SoftFinish® electric slimFix screwdriver, 1x 35390 screwdriver, 1x 35391 screwdriver, 1x 35392 screwdriver, 1x 35393 screwdriver, 1x 35394 screwdriver, 1x 35395 screwdriver, 1x 35396 screwdriver, 1x 36330 screwdriver, 1x 36537 screwdriver, 1x 36538 screwdriver, 1x 36539 screwdriver.
Technical Specifications
4 Slotted Screwdrivers, 2 Phillips Screwdrivers, 3 Pozidriv Screwdrivers & 3 Torx Screwdrivers
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate