Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No41914
Order Code2913725
Product RangeWiha - SpeedE® E-Screwdrivers
Also Known AsGTIN UPC EAN: 4010995419141
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €61.740 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€61.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No41914
Order Code2913725
Product RangeWiha - SpeedE® E-Screwdrivers
Also Known AsGTIN UPC EAN: 4010995419141
Technical Datasheet
Battery Voltage3.7V
Chuck Size-
Torque Max-
Accessory TypeLi-Ion Spare Battery Set
Battery Capacity1.5Ah
For Use WithWiha SpeedE Series Screwdriver
Kit Contents2x 1.5Ah Li-Ion Batteries
Product RangeWiha - SpeedE® E-Screwdrivers
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The set includes two rechargeable 1.5Ah batteries for the speedE® screwdriver.
Technical Specifications
Battery Voltage
3.7V
Torque Max
-
Battery Capacity
1.5Ah
Kit Contents
2x 1.5Ah Li-Ion Batteries
Plug Type
-
Chuck Size
-
Accessory Type
Li-Ion Spare Battery Set
For Use With
Wiha SpeedE Series Screwdriver
Product Range
Wiha - SpeedE® E-Screwdrivers
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
UN Hazard Code:3480