Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No42455
Order Code3288003
Product RangePicoFinish
Also Known AsGTIN UPC EAN: 4010995424558
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.390 |
5+ | €15.080 |
Price for:Each
Minimum: 1
Multiple: 1
€15.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No42455
Order Code3288003
Product RangePicoFinish
Also Known AsGTIN UPC EAN: 4010995424558
Technical Datasheet
Drive Size - Metric7mm
Blade Length - Metric60mm
Overall Length - Metric160mm
Drive Size - Imperial0.28"
Blade Length - Imperial2.4"
Overall Length - Imperial6.3"
Product RangePicoFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.
- Screwdriver handle size concept for an optimal balance between precision and control
- Extra-long rotating cap ensures optimum feed
- Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities
- Material: Chrome-vanadium steel, matt chrome-plated
Technical Specifications
Drive Size - Metric
7mm
Overall Length - Metric
160mm
Blade Length - Imperial
2.4"
Product Range
PicoFinish
Blade Length - Metric
60mm
Drive Size - Imperial
0.28"
Overall Length - Imperial
6.3"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295