Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €203.980 |
3+ | €199.900 |
Product Information
Product Overview
Ring ratchet open-ended spanner set with the leverage action from Wiha's ring ratchet open-ended spanner, the user can easily open any fastening. The jaw end is also excellently suited for tightening screws and nuts. With 15° jaw positioning, the jaw end is perfect for working in confined spaces. Similarly, when working with the ring ratchet, the user benefits from the fine toothing with 72 teeth, offering a short return angle and highest comfort when working in confined spaces due to the double hex design. The right or left rotation can be variably adjusted by the integrated switching lever. Made of high quality chrome vanadium steel, the ring ratchet open-end spanners are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface. The set includes the 12 most commonly used sizes from 8 to 19 mm, neatly stored in a convenient holder. The holder can be opened with a single hand to remove the appropriate size.
- Fastening without interruption thanks to a finely toothed ring ratchet
- Variably adjustable right or left rotation through switching lever
- With a convenient holder for clearly arranged storage and easy withdrawal.
- 13 pcs switchable with holder
Contents
1x ratchet spanner 8 x 139.5mm (44641), 1x ratchet spanner 9 x 149mm (44642), 1x ratchet spanner 10 x 158.5mm (44644), 1x ratchet spanner 11 x 165mm (44645), 1x ratchet spanner 12 x 171mm (44646), 1x ratchet spanner 13 x 177.5mm (44647), 1x ratchet spanner 14 x 190mm (44648), 1x ratchet spanner 15 x 199mm (44789), 1x ratchet spanner 16 x 208mm (44649), 1x ratchet spanner 17 x 225mm (44650), 1x ratchet spanner 18 x 236mm (44651), 1x ratchet spanner 19 x 247.5mm (44652), 1x holder.
Technical Specifications
13 Pcs of Ring Ratchet Open-End Switchable Spanners & Holder
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate