Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €288.660 |
Price for:Each
Minimum: 1
Multiple: 1
€288.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No45219
Order Code3976333
Technical Datasheet
DMM FunctionsAC/DC Voltage, Capacitance, Frequency, Resistance
Current Measure AC Max-
Voltage Measure AC Max1kV
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range Selection-
No. of Digits-
Jaw Opening Max-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
45219 is a 1000VAC clamp meter for multi-functional use in different application locations.
- CAT IV up to 1000V
- Large LCD display with background illumination for easy to read measurement results
- Measure live electrical wires without open contacts
- Easy one-hand testing without electrical circuit interruption
- All measurement functions relevant for electricians in a single measuring device
- An integrated flashlight function ensures optimal illumination
- Precise measurement results thanks to LPF and TRUE-RMS measurement
- Powered by 2 x AAA batteries
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Frequency, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
-
Range Selection
-
Jaw Opening Max
-
SVHC
No SVHC (16-Jul-2019)
Current Measure AC Max
-
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4712