Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No34686
Order Code1779117
Also Known AsGTIN UPC EAN: 4010995346867
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.180 |
5+ | €74.660 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€76.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No34686
Order Code1779117
Also Known AsGTIN UPC EAN: 4010995346867
Technical Datasheet
Kit Contents4.5 to 6.5mm Slot, PH1 to PH3 Phillips, PZ1 to PZ3 Pozi, T10 to T40 Torx, 4 to 6mm Hex Bits
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 7928-913 is a 32-piece 25mm mixed standard Bit Collector with magnetic ClicFix quick release holder. The collector with robust box of high quality plastic with innovative opening mechanism housing, SoftFinish® multi-component handle with 1/4-inch bit mount. It can be used immediately for both machine and hand operation with handle and bit holder.
Applications
Maintenance & Repair
Contents
Magnetic holder, 01623, 01624, 01626, 01657, 01658, 01659, 01688, 01689, 01690, 01716, 01717, 01718, 01719, 01721, 01722, 01706, 01707, 01708, 32160 and 39133 bits.
Technical Specifications
Kit Contents
4.5 to 6.5mm Slot, PH1 to PH3 Phillips, PZ1 to PZ3 Pozi, T10 to T40 Torx, 4 to 6mm Hex Bits
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Alternatives for 34686
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.369