Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10063212
Order Code4241003
Product RangeEMMU-EMV Series
Also Known AsGTIN UPC EAN: 4007685013659
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.380 |
100+ | €0.893 |
500+ | €0.703 |
1000+ | €0.658 |
2500+ | €0.612 |
Price for:Each
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10063212
Order Code4241003
Product RangeEMMU-EMV Series
Also Known AsGTIN UPC EAN: 4007685013659
Technical Datasheet
Thread SizeM20 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness4.7mm
Product RangeEMMU-EMV Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Brass, nickel-plated locknut.
- For use with for brass cable glands.
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
Nickel
Product Range
EMMU-EMV Series
Material
Brass
Thickness
4.7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006