Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10100825
Order Code2344196
Product RangeESKV Cable Glands
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.620 |
10+ | €6.070 |
100+ | €4.520 |
250+ | €4.230 |
500+ | €3.930 |
1000+ | €3.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€10.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10100825
Order Code2344196
Product RangeESKV Cable Glands
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min6.2mm
Cable Diameter Max14mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, IP69K
Product RangeESKV Cable Glands
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 10100825 is a SPRINT M20 x 1.5 black Cable Gland made of nylon (polyamide) with short thread and EPDM sealing gasket. Maximum traction relief through WISKA patent lamella. Seal tight of enclosure through moulded sealing ring. Profile thread with high torque guarantees tight and permanent fit of the cap nut. Suitable for use with Wiska EMUG 20 M16 black locknut.
- Vibration-safe
- Low susceptible to stress cracking
- 750°C Glow wire test
- -40 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
14mm
Gland Colour
Black
Product Range
ESKV Cable Glands
Cable Diameter Min
6.2mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1