Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10106939
Order Code4241021
Also Known AsBCC-07-BK
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.330 |
100+ | €0.901 |
500+ | €0.724 |
1000+ | €0.665 |
2500+ | €0.606 |
Price for:Each
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10106939
Order Code4241021
Also Known AsBCC-07-BK
Technical Datasheet
Accessory TypeConduit Clip
Size (mm)7mm
Conduit MaterialNylon (Polyamide)
For Use WithWISKA BraceFITTING Conduit Series
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Conduit Clip
Conduit Material
Nylon (Polyamide)
Product Range
-
Size (mm)
7mm
For Use With
WISKA BraceFITTING Conduit Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003