Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.373 |
100+ | €0.236 |
500+ | €0.191 |
1000+ | €0.165 |
2500+ | €0.151 |
5000+ | €0.148 |
Price for:Each
Minimum: 10
Multiple: 10
€3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part NoEMUG 20 BLK
Order Code1797632
Technical Datasheet
Thread SizeM20
MaterialPolyamide/Glass Fibre
Locknut Plating-
Thickness5mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EMUG 20 BLK is a M20 x 1.5 Locknut made of polyamide/reinforced glass fibre. It is resistance to acetone, benzene, diesel oil, oils and greases, paint and varnish solvents.
- Low susceptibility to stress corrosion cracking
- -40 to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M20
Locknut Plating
-
Product Range
-
Material
Polyamide/Glass Fibre
Thickness
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01