Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.559 |
100+ | €0.354 |
500+ | €0.287 |
1000+ | €0.247 |
2500+ | €0.225 |
5000+ | €0.221 |
Price for:Each
Minimum: 10
Multiple: 10
€5.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part NoEMUG 25 BLK
Order Code1797637
Technical Datasheet
Thread SizeM25
MaterialPolyamide/Glass Fibre
Locknut Plating-
Thickness6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Low susceptibility to stress corrosion cracking
- -40 to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M25
Locknut Plating
-
Product Range
-
Material
Polyamide/Glass Fibre
Thickness
6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01