Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €408.820 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€408.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWITTRA
Manufacturer Part No1000285
Order Code3727163
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Mesh-router provides the possibility to extend and scale the network coverage of a customer network area. The mesh-router offers more sensor tags to join the network by forming a multi-hop network and to achieve higher positioning accuracy. It is a secure fixed node with a known position that routes sensor and positioning data destined to another node in the network and used as a reference to measuring distance and the position.
- Small, rugged wireless mesh router
- Sealed to IP51
- Pre-certified, ready for field deployment
- Secure fixed nodes
- Easy to set up, easy to use
- Size is 40 x 40 x 15mm (without flex tail), 90 x 40 x 15mm (with flex tail)
- 360mAH LiPo rechargeable battery
- Micro-B USB interface
- Radio transmit frequency 863 - 870 MHz (EU)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35