Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,405.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,405.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWITTRA
Manufacturer Part No1000345
Order Code3727160
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsSGW-10 Gateway, 3x MTG-10 Mesh Router, 4x STG-10 Sensor Tags Include Protection Cover, Reset Plug
Product Range-
SVHCTo Be Advised
Product Overview
Wireless sensor network development kit which can be deployed on a heavy industrial site or areas of weak connectivity to monitor objects and assets, with a cloud based API.
- Complete IoT development platform
- Pre-certified hardware, ready for field deployment
- Secure, easy to set up, easy to use
- 1 gateway, 3 mesh routers, 4 sensor tags
- Rechargeable tag battery provides months of life
- Size (whole kit) is 480 x 373 x 146mm
- IP67 rated (sensor tags), IP51 rated(mesh routers, gateway)
- 360mAH LiPo rechargeable sensor tag battery
- Radio transmit frequency 902 - 928MHz (USA)
Contents
1 x SGW-10 gateway & 12V supply, 3 x MTG-10 mesh router, 4 x STG-10 sensor tags including protection cover, 7 x sensor tag mounting cradles, 7 x sensor tag straps, 1 x reset plug, 4x 5V power supplies (3 mesh router & 1 sensor tag), 1x external antenna, 1x OTG adapter, 2x release key.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
SGW-10 Gateway, 3x MTG-10 Mesh Router, 4x STG-10 Sensor Tags Include Protection Cover, Reset Plug
SVHC
To Be Advised
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4