Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €472.700 |
Price for:Each
Minimum: 1
Multiple: 1
€472.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Network/cloud gateway is part of a wireless sensor network which can be deployed on a heavy industrial site to monitor objects and assets, with a cloud based API.
- Self contained cloud gateway
- Cabled Ethernet or Wi-Fi connectivity
- Includes state of the art 6LoWPAN border router
- Pre-certified, ready for field deployment
- Open standards / protocols
- Data is secured via HTTPS and DTLS
- Easy to set up, easy to use
- Size is 265 x 200 x 63mm (ABS Housing)
- IP64 rated
- Radio transmit frequency 902 - 928 MHz (US)
Technical Specifications
Frequency RF
870MHz
Module Applications
Internet of Things, Cloud Connectivity, Home Automation, Industrial Control, Wireless Audio
SVHC
To Be Advised
Module Interface
Ethernet
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1