Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWIXROYD
Manufacturer Part No3230.W006
Order Code7068244
Technical Datasheet
External Depth7mm
Bore Diameter Nom5mm
External Diameter6.5mm
Weight1g
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 3230.W006 is a smooth Spring Plunger suitable for lifting off and applying pressure points. It is made of stainless steel body with stainless steel (hardened) ball. It is usually inserted into a press-fit hole and a hole tolerance of J6 is recommended. Always carry out testing as hole tolerance depends on material and application. It is ideal for location securing or positioning in machine and fixture design.
- Indexing and positive stopping device applications
- 12N Final pressure
- 6N Initial pressure
Applications
Industrial
Technical Specifications
External Depth
7mm
External Diameter
6.5mm
Product Range
-
Bore Diameter Nom
5mm
Weight
1g
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361