Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFSPEED
Manufacturer Part NoC3D04060F
Order Code2361489
Product RangeZ-Rec 600V
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.999 |
Price for:Each
Minimum: 4000
Multiple: 4000
€3,996.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3D04060F
Order Code2361489
Product RangeZ-Rec 600V
Technical Datasheet
Product RangeZ-Rec 600V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Total Capacitive Charge8.5nC
Diode Case StyleTO-220-F2
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Overview
The C3D04060F is a silicon carbide Schottky Diode features high-frequency operation, temperature-independent switching behaviour and extremely fast switching. This Z-Rec® series Schottky diode has higher efficiency, reduction of heat sink requirements and fully isolated case.
- Zero reverse recovery current
- Zero forward recovery voltage
- Essentially no switching losses
- Replace bipolar with unipolar rectifiers
- Parallel devices without thermal runaway
- No additional isolation required
Applications
Power Management, Motor Drive & Control
Technical Specifications
Product Range
Z-Rec 600V
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
8.5nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
Diode Configuration
Single
Average Forward Current
6A
Diode Case Style
TO-220-F2
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002395
Product traceability