Print Page
Image is for illustrative purposes only. Please refer to product description.
317 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.210 |
| 5+ | €16.520 |
| 10+ | €12.830 |
| 50+ | €12.420 |
| 100+ | €12.000 |
| 250+ | €11.760 |
Price for:Each
Minimum: 1
Multiple: 1
€20.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3M0075120J
Order Code2773496
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.075ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2V
Power Dissipation113.6W
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.075ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2V
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
15V
Power Dissipation
113.6W
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for C3M0075120J
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability